AC/DC Power Supply Quad-OUT 5V/12V/-12V/±3.3V to 25V 25A/6A/1.5A/4.5A 100W 21-Pin
Artesyn LPQ142-C technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|±3.3 to 25V |
| Maximum Output Current | 25|6|1.5|4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Ripple & Noise | 50mV|120mV|1%(Max)|1%(Max) |
| Pin Count | 21 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPQ142-C to view detailed technical specifications.
No datasheet is available for this part.