Artesyn LPQ152-C technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|±5 to 25V |
| Maximum Output Current | 22|8|2.5|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 130W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Ripple & Noise | 50mV|120mV|120mV|240mV(Max) |
| Pin Count | 22 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPQ152-C to view detailed technical specifications.
No datasheet is available for this part.