The LPQ352-C AC/DC power supply from Artesyn is a 350W enclosed power supply with adjustable output voltage from 5 to 24V and a maximum output current of 50A. It has a 25-pin configuration and is designed for general use. The supply operates within a temperature range of 0 to 50°C and has a typical efficiency of 75%. It is not configurable and is not intended for medical applications.
Artesyn LPQ352-C technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|3.3 to 24V |
| Maximum Output Current | 50|12|6|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Ripple & Noise | 50mV|120mV|120mV|240mV(Max) |
| Pin Count | 25 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPQ352-C to view detailed technical specifications.
No datasheet is available for this part.