The LPS355-CEF is a 24V AC/DC switching power supply with a maximum output current of 14.6A and a maximum output power of 350W. It operates within a temperature range of 0 to 50°C. The power supply has a screw terminal block input connector and a fixed output type. The LPS355-CEF has a ripple and noise level of 240mV and is not configurable or intended for medical applications.
Artesyn LPS355-CEF technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 14.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 240mV |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPS355-CEF to view detailed technical specifications.
No datasheet is available for this part.