
Enclosed AC/DC power supply delivering 360W output power with a single 15V output. Features 24A maximum output current and 92% efficiency. Operates from 90-264V AC input, with a chassis mount design. Includes PMBus and I²C communication interfaces. Dimensions are 128mm length, 77mm width, and 40mm height. RoHS compliant.
Artesyn LPS364-M technical specifications.
| Current - Output 1 | 24A |
| Depth | 39.83mm |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 40mm |
| Length | 128mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 31A |
| Output Power | 360W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS360-M (360W) |
| Voltage - Output 1 | 15V |
| Weight | 12.000001oz |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LPS364-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
