The Artesyn LPS45-M is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 1.6A. It operates within a temperature range of 0 to 50°C and has a maximum output power of 40W. The supply is of open frame style and has a pin terminal block input connector. It is designed for general use and is suitable for medical applications. The LPS45-M has a high efficiency of 70% and a low ripple and noise level of 240mV.
Artesyn LPS45-M technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 240mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPS45-M to view detailed technical specifications.
No datasheet is available for this part.