The LPS45-T is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 2.3A. It operates within a temperature range of 0 to 50°C and has a maximum output power of 55W. The power supply is of open frame style and has a 10-pin configuration. It is not configurable and is not intended for medical applications. The input connector type is a pin terminal block, and there is no power indicator. The LPS45-T has a ripple and noise level of 240mV.
Artesyn LPS45-T technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 55W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(rms)A |
| Ripple & Noise | 240mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn LPS45-T to view detailed technical specifications.
No datasheet is available for this part.