Single-output AC/DC power supply delivering 80W of power. Features a 24V output voltage and a 2.5A current rating. Designed for general applications, this power supply offers reliable conversion from AC input to DC output. The 10-pin configuration facilitates integration into various systems.
Artesyn LPS65 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPS65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.