Artesyn LPT24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Width | 76.2 |
| Length | 127 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPT24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.