The Artesyn LPT52 is a commercial-grade DC/DC converter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has 8 terminals and a JEDEC package code of R-XXMA-X8. The converter has a maximum input voltage of 300V and a minimum input voltage of 127V, with a maximum load regulation of 2. It is a board-mount device with a commercial temperature grade.
Artesyn LPT52 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 300 |
| Input Voltage-Min | 127 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn LPT52 to view detailed technical specifications.
No datasheet is available for this part.