
200W isolated DC/DC converter module with a 5V single output and 40A maximum output current. Features a wide 36-75VDC input range and 92% efficiency. Includes UVLO, OVP, OTP, and SCP protection. Offers 2.25kV isolation and operates from -40°C to 85°C. Through-hole mounting with dimensions of 58.4mm length and 36.8mm depth.
Artesyn LQS40A48-5V0RENJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 36.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LQS (200W) |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn LQS40A48-5V0RENJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.