Artesyn LQS40A48-5V0REY technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 40A |
| Efficiency | 92% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Package Quantity | 48 |
| Series | LQS (200W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQS40A48-5V0REY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.