Artesyn LQS50A48-2V5RE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 36.8mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 125W |
| Output Voltage | 2.5V |
| Package Quantity | 240 |
| RoHS Compliant | No |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn LQS50A48-2V5RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.