The 7-output regulated AC/DC power supply from Artesyn features seven fixed output voltages, including 2V, 5V, 5V, 12V, 6V, 12V, and 15V, with a maximum output current of 35A for each output. It has a maximum output power of 400W and an efficiency of 80% typical. The power supply is designed for medical applications and has a configurable design. It operates within a temperature range of -20°C to 70°C and features a power indicator. The input connector type is a screw terminal block.
Artesyn MP4-1A-1E-1E-4LH-4LN-01 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 7 |
| Output Voltage | 2|5|5|12|6|12|15V |
| Maximum Output Current | 35|35|35|10|10|10|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-1A-1E-1E-4LH-4LN-01 to view detailed technical specifications.
No datasheet is available for this part.