AC/DC Power Supply Seven-OUT 3.3V/5V/12V/12V/12V/15V/15V 35A/35A/17A/10A/4A/8A/4A 400W Medical
Artesyn MP4-1D-1E-1L-4LL-4NN-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 7 |
| Output Voltage | 3.3|5|12|12|12|15|15V |
| Maximum Output Current | 35|35|17|10|4|8|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-1D-1E-1L-4LL-4NN-00 to view detailed technical specifications.
No datasheet is available for this part.