The Artesyn MP4-1E-1L-4NN-00 is a regulated AC/DC power supply with four outputs, providing voltages of 5V, 12V, 15V, and 15V. It has a maximum output power of 400W and an efficiency of 80% typical. The power supply is designed for use in medical applications and has a configurable output. It operates within a temperature range of -20 to 70 degrees Celsius and features a screw terminal block input connector and a power indicator. The output ripple and noise are limited to 1%.
Artesyn MP4-1E-1L-4NN-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|15|15V |
| Maximum Output Current | 35|17|8|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-1E-1L-4NN-00 to view detailed technical specifications.
No datasheet is available for this part.