The Artesyn MP4-1E-4NL-4NQ-00 is a regulated AC/DC power supply designed for medical applications. This power supply features five outputs, each providing a different voltage: 5V, 15V, 12V, 15V, and 24V. The maximum current each output can deliver varies, ranging from 2A to 35A. The power supply has a maximum output power of 400W and an efficiency of 80%. It operates within a temperature range of -20 to 70°C and includes a screw terminal block input connector and a power indicator. The unit is configurable and suitable for use in medical environments.
Artesyn MP4-1E-4NL-4NQ-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|15|12|15|24V |
| Maximum Output Current | 35|8|4|8|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-1E-4NL-4NQ-00 to view detailed technical specifications.
No datasheet is available for this part.