The Artesyn MP4-2E-2N-LLE-00 is a 5-output regulated AC/DC power supply with outputs of 5V, 15V, 12V, 12V, and 5V. It has a maximum output power of 400W and an efficiency of 80% typical. The power supply operates within a temperature range of -20°C to 70°C and features a screw terminal block input connector and a power indicator. It is configurable and suitable for medical applications.
Artesyn MP4-2E-2N-LLE-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|15|12|12|5V |
| Maximum Output Current | 60|20|1|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-2E-2N-LLE-00 to view detailed technical specifications.
No datasheet is available for this part.