The Artesyn MP4-2Q-1U-05 is a dual-output AC/DC power supply with output voltages of 24V and 36V. It can deliver a maximum output current of 15A and 5.8A, respectively, with a maximum output power of 400W. The supply is regulated and has an efficiency of 80% typical. It operates within a temperature range of -20 to 70°C and is configurable. The input connector type is screw terminal block, and a power indicator is available. The output type is fixed, and the ripple and noise are 1%.
Artesyn MP4-2Q-1U-05 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|36V |
| Maximum Output Current | 15|5.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-2Q-1U-05 to view detailed technical specifications.
No datasheet is available for this part.