The Artesyn MP4-4LN-4LE-4NR-05 is a 6-output regulated AC/DC power supply with output voltages of 12V, 15V, 12V, 5V, 15V, and 28V. It can deliver a maximum output current of 10A, 4A, 10A, 10A, 8A, and 2A respectively, with a maximum output power of 400W. The power supply operates within a temperature range of -20°C to 70°C and has a typical efficiency of 80%. It features a screw terminal block input connector and a power indicator. The unit is configurable and designed for medical applications.
Artesyn MP4-4LN-4LE-4NR-05 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 12|15|12|5|15|28V |
| Maximum Output Current | 10|4|10|10|8|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP4-4LN-4LE-4NR-05 to view detailed technical specifications.
No datasheet is available for this part.