The Artesyn MP6-3E-1F-4LL-00 is a 4-output AC/DC regulated power supply with output voltages of 5V, 5.2V, 12V, and 12V. It can deliver maximum output currents of 120A, 35A, 10A, and 4A respectively. The power supply has an efficiency of 80% and operates within a temperature range of -20°C to 70°C. It is designed for medical applications and features a screw terminal block input connector and a power indicator. The output type is fixed and the ripple and noise are within 1%.
Artesyn MP6-3E-1F-4LL-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|5.2|12|12V |
| Maximum Output Current | 120|35|10|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP6-3E-1F-4LL-00 to view detailed technical specifications.
No datasheet is available for this part.