The MP6-3E-4LL-4NN-00 is a 5-output regulated AC/DC power supply from Artesyn. It features five fixed output voltages of 5V, 12V, 12V, 15V, and 15V, with a maximum output power of 600W and an efficiency of 80% typical. The power supply operates within a temperature range of -20°C to 70°C and is configurable for various applications. It also includes a power indicator and is suitable for medical applications.
Artesyn MP6-3E-4LL-4NN-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|12|12|15|15V |
| Maximum Output Current | 120|10|4|8|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP6-3E-4LL-4NN-00 to view detailed technical specifications.
No datasheet is available for this part.