Artesyn MP6-3W-1Q-00 technical specifications.
| Package Width (mm) | 127 |
| Package Height (mm) | 63.5 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 48|24V |
| Maximum Output Current | 12.5|8.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Configurable | Yes |
| Medical Application | Yes |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 0.1% |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn MP6-3W-1Q-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.