The Artesyn MP8-2I-2O-00 is a regulated AC/DC power supply with two outputs, providing 8V or 18V at maximum currents of 36A or 19A respectively. It has an 800W maximum output power and an efficiency of 80% typical. The supply operates within a temperature range of -20°C to 70°C and features a screw terminal block input connector and a power indicator. It is configurable and suitable for medical applications.
Artesyn MP8-2I-2O-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 8|18V |
| Maximum Output Current | 36|19A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP8-2I-2O-00 to view detailed technical specifications.
No datasheet is available for this part.