The MP8-2J-1N-1P-00 is a regulated AC/DC power supply with three outputs that can be set to 10, 15, or 20 volts. It can deliver maximum output currents of 32, 14, or 10.5 amps, and a maximum output power of 800 watts. The supply has an efficiency of 80% typical and a ripple and noise of 1%. It operates within a temperature range of -20 to 70 degrees Celsius and is configurable. The power supply is designed for medical applications and features a screw terminal block input connector and a power indicator. It is available from Artesyn.
Artesyn MP8-2J-1N-1P-00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 10|15|20V |
| Maximum Output Current | 32|14|10.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn MP8-2J-1N-1P-00 to view detailed technical specifications.
No datasheet is available for this part.