Artesyn NFN40-7607 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Number of Outputs | 3 |
| Output Current | 3A |
| Width | 3inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Artesyn NFN40-7607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
