The Artesyn NFS110-7901P is a regulated AC/DC power supply with four outputs, offering a maximum output power of 110W. It operates within a temperature range of 0 to 70 degrees Celsius and features a minimum isolation voltage of 4000VAC. The supply has a high efficiency of 70% and a low line regulation of 0.1%. It is designed for general use and medical applications, with a warranty of two years.
Artesyn NFS110-7901P technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|12|-12|-5V |
| Maximum Output Current | 8|4.5|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|120mV|120mV|50mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn NFS110-7901P to view detailed technical specifications.
No datasheet is available for this part.