The NFS110-7902P is a 4-output regulated AC/DC power supply from Artesyn with a maximum output power of 110W. It operates within a temperature range of 0 to 70°C and features a pin terminal block input connector. The supply provides outputs of 5.1V, 24V, 12V, and -12V with maximum currents of 8A, 3.5A, 4.5A, and 0.5A respectively. It has a minimum isolation voltage of 4000VAC and a line regulation of 0.1%. The power supply is designed for medical applications and has a 2-year warranty.
Artesyn NFS110-7902P technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|24|12|-12V |
| Maximum Output Current | 8|3.5|4.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV|240mV|120mV|120mV |
| Pin Count | 16 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn NFS110-7902P to view detailed technical specifications.
No datasheet is available for this part.