
Board mount DC/DC converter, 40W output power, 24V nominal output voltage, and 1.6A maximum output current. Features 3kV isolation voltage, 70% efficiency, and a wide AC input range of 85-264V. Operates between 0°C and 70°C with a maximum frequency of 440Hz. Dimensions are 5 inches in length, 3 inches in width, and 1.2 inches in height.
Artesyn NFS40-7624J technical specifications.
| Current - Output 1 | 1.6A |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 24V |
| Weight | 9.888001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-7624J to view detailed technical specifications.
No datasheet is available for this part.