Artesyn NFS40-76S3J technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Series | NFS40 (40W) |
| Voltage - Output 1 | 3.3V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS40-76S3J to view detailed technical specifications.
No datasheet is available for this part.