Artesyn NFS80-7602 technical specifications.
| Depth | 107.95mm |
| Efficiency | 70% |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 110W |
| Number of Outputs | 4 |
| Output Power | 110W |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NFS80-7602 to view detailed technical specifications.
No datasheet is available for this part.