
Triple-output AC/DC power supply delivering 110W total output power. Features include 5V/13A, 3.3V/13A, and 12V/0.65A outputs. Operates with an input voltage range of 90-264V AC and offers 75% efficiency. Dimensions are 165.1mm (L) x 76.2mm (D) x 1.26inch (H). Maximum operating temperature is 50°C.
Artesyn NLP110-9693J technical specifications.
| Current - Output 1 | 13A |
| Current - Output 2 | 13A |
| Current - Output 3 | 650mA |
| Depth | 76.2mm |
| Efficiency | 75% |
| Height | 1.26inch |
| Length | 165.1mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 110W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NLP110 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP110-9693J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
