The Artesyn NLP150L-96Q5366J is a 4-output regulated AC/DC power supply with a maximum output power of 150W. It offers multiple output voltages: 5.1V, 3.3V, 12V, and 12V. The supply has a high efficiency of 73% (typical) and provides a minimum isolation voltage of 3000VAC. It operates within a temperature range of 0°C to 50°C and has a pin terminal block input connector. The power supply is not configurable and is not intended for medical applications.
Artesyn NLP150L-96Q5366J technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|3.3|12|12V |
| Maximum Output Current | 20(Convection)|30(Forced Air)|10(Convection)|15(Forced Air)|2(Convection)|3(Forced Air)|0.65(Convection)|1(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.95(rms)A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn NLP150L-96Q5366J to view detailed technical specifications.
No datasheet is available for this part.