Quad-output AC/DC power supply delivering 150W maximum output power. Features include 4 regulated, fixed outputs with voltages of 5.1V, 3.3V, 12V, and 12V. Maximum output currents range from 0.65A to 30A depending on cooling conditions. This open-frame unit offers 20 pins, screw mounting, and operates within a 0°C to 50°C temperature range. Minimum isolation voltage is 3000VAC.
Artesyn NLP150L-96Q5366Y technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 198.12 |
| Package Width (mm) | 96.52 |
| Package Height (mm) | 32(Max) |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5.1|3.3|12|12V |
| Maximum Output Current | 20(Convection)|30(Forced Air)|10(Convection)|15(Forced Air)|2(Convection)|3(Forced Air)|0.65(Convection)|1(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.95(rms)A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| Cage Code | 7CD31 |
| EU RoHS | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn NLP150L-96Q5366Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.