
Triple-output AC/DC power supply delivering 5V at 2A, 12V at 800mA, and -12V at 100mA for a total of 20.8W. Features 3kV isolation voltage and a wide AC input range from 90V to 264V. Chassis mountable with dimensions of 101.6mm x 52.58mm x 0.91inch. Approvals include CSA, VDE, CE, UR, and CCC.
Artesyn NLP25-7608J technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC |
| Current - Output 1 | 2A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 100mA |
| Depth | 52.58mm |
| Efficiency | 70% |
| Height | 0.91inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 5V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 20.8W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 20.8W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NLP25 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 4oz |
| Width | 2.07inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP25-7608J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
