
25W AC/DC power supply, single output, 12V at 2.08A. Features 90-264V AC input, 47-440Hz frequency range, and 3kV isolation voltage. Chassis mountable with dimensions of 101.6mm L x 52.58mm D x 25.65mm H (2.07" W x 0.91" H). Operates from 0°C to 50°C with 70% efficiency. Approvals include CSA, VDE, CE, UR, and CCC.
Artesyn NLP25-7612J technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC |
| Current - Output 1 | 2.08A |
| Depth | 52.58mm |
| Efficiency | 70% |
| Height | 0.91inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.08A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | NLP25 |
| Voltage - Output 1 | 12V |
| Weight | 4oz |
| Width | 2.07inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP25-7612J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
