
Dual-output AC/DC power supply delivering 5V at 2A and 12V at 800mA, with a total output power of 19.6W. Features include 3kV isolation voltage, 70% efficiency, and a wide input voltage range of 90-264V AC. Operating temperature range is 0°C to 50°C. Approvals include CSA, VDE, CE, UR, and CCC. Chassis mountable with a 2-pin output configuration.
Artesyn NLP25-7629J technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC |
| Current - Output 1 | 2A |
| Current - Output 2 | 800mA |
| Depth | 52.58mm |
| Efficiency | 70% |
| Height | 0.91inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 19.6W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 19.6W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | NLP25 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 4oz |
| Width | 2.07inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP25-7629J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.