Artesyn NLP250N-99S24J technical specifications.
| Current - Output 1 | 7.3A |
| Depth | 101.6mm |
| Efficiency | 86% |
| Height | 38.1mm |
| Isolation Voltage | 3kV |
| Length | 158.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.3A |
| Max Output Power | 250W |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Series | NLP250-M (250W) |
| Voltage - Output 1 | 24V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP250N-99S24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
