
50W AC/DC power supply with a single 48V output, delivering up to 800mA. Features 3kV isolation voltage, 75% efficiency, and operates from 90-264V AC input across a 0°C to 70°C temperature range. Chassis mountable with dimensions of 107.95mm L x 63.5mm W x 29.21mm H.
Artesyn NLP40-7617J technical specifications.
| Current - Output 1 | 800mA |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 29.21mm |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Frequency | 440Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 40W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 48V |
| Weight | 7.04oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7617J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
