
Dual-output AC/DC power supply, 50W total output power. Features 5V at 4A and 12V at 2A outputs. Operates from 90-264V AC input with 75% efficiency. Includes 3kV isolation voltage and chassis mount design. Approvals include CSA, VDE, CE, and UL.
Artesyn NLP40-7629J technical specifications.
| Approvals | CSA, VDE, CE, UL |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 1.15inch |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Input Current | 1.4A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Power | 50W |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NLP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 7.04oz |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-7629J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
