Artesyn NLP40-76T366J technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 200mA |
| Depth | 63.5mm |
| Efficiency | 75% |
| Height | 29.21mm |
| Isolation Voltage | 3kV |
| Length | 107.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 50W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 50W |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Series | NLP40 (50W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP40-76T366J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
