
75W AC/DC power supply, single output, 12V at 5.4A. Features 75W maximum output power, 65W rated output power, and 72% efficiency. Isolation voltage is 3kV, with operating temperatures from 0°C to 70°C. Chassis mountable with screw terminals, this RoHS compliant component is approved by UL, CSA, VDE, IEC, CCC, and EN.
Artesyn NLP65-7612J technical specifications.
| Approvals | UL, CSA, VDE, IEC, CCC, EN |
| Current - Output 1 | 5.4A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.4A |
| Max Output Power | 75W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Power | 65W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 12V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-7612J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
