
Triple-output AC/DC power supply delivering 5V at 7.5A, 12V at 2.5A, and -12V at 650mA, with a total output power of 62.5W. Features 85-264V AC input, 3kV isolation voltage, and 72% efficiency. Chassis mountable with dimensions of 127mm x 76.2mm x 1.26inch. Operating temperature range from 0°C to 70°C. RoHS compliant.
Artesyn NLP65-9608GJ technical specifications.
| Approvals | CE |
| Current - Output 1 | 7.5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 650mA |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 62.5W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 7.5A |
| Output Power | 62.5W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLP65 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9608GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
