
Triple-output AC/DC power supply delivering 65W total output power. Features include 5V at 7.5A, 15V at 2.2A, and -15V at 650mA outputs. This chassis-mount unit operates from 85-264V AC input, offers 3kV isolation voltage, and maintains 72% efficiency. Dimensions are 5 inches (length) x 3 inches (width) x 1.3 inches (height), with a maximum operating temperature of 70°C.
Artesyn NLP65-9610J technical specifications.
| Current - Output 1 | 7.5A |
| Current - Output 2 | 2.2A |
| Current - Output 3 | 650mA |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Power | 65W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 65W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9610J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.