
65W, 2-output switching power supply featuring 5V and 24V nominal outputs with 7A and 2A maximum currents respectively. This chassis-mount unit operates from 85-264VAC input, delivers up to 65W total output power, and includes harmonic correction. Isolation voltage is rated at 3kV, with an operating temperature range of 0°C to 70°C. Dimensions are 127mm (length) x 76.2mm (depth) x 1.3 inches (height), and the unit weighs 283g.
Artesyn NLP65-9620GJ technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 65W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 7A |
| Output Power | 65W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9620GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.