75W AC/DC power supply, single output, delivering 24V at 2.7A. Features 85-264V AC input range, 47-63Hz frequency, and 72% efficiency. Isolation voltage rated at 3kV, with operating temperatures from 0°C to 70°C. Chassis mountable, measuring 127mm x 76.2mm x 1.3inch, weighing 283g. RoHS compliant.
Artesyn NLP65-9624GJ technical specifications.
| Current - Output 1 | 2.7A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 75W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 24V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9624GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.