65W, 1-output, board mount DC/DC converter with 24V nominal output voltage and 2.7A maximum output current. Features 85-264V AC input voltage range, 3kV isolation voltage, and 72% efficiency. Operates from 0°C to 70°C with a 60W maximum power dissipation. Chassis mountable, RoHS compliant, and packaged in bulk.
Artesyn NLP65-9624J technical specifications.
| Current - Output 1 | 2.7A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 65W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 65W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 24V |
| Weight | 10.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9624J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.