Artesyn NLP65-9629GJ technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Efficiency | 72% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 65W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | NLP65 (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9629GJ to view detailed technical specifications.
No datasheet is available for this part.