Artesyn NLP65-9915 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4.4(Convection)|5.3(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.05(rms)A |
| Ripple & Noise | 150mV |
| Pin Count | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Artesyn NLP65-9915 to view detailed technical specifications.
No datasheet is available for this part.