65W dual-output AC/DC power supply featuring 5V at 7A and 24V at 2A. This chassis-mount unit offers 65W total output power with 4kV isolation voltage and operates efficiently at 72%. Designed for general applications, it boasts a wide operating temperature range from 0°C to 70°C and is RoHS compliant.
Artesyn NLP65-9920J technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2A |
| Depth | 76.2mm |
| Efficiency | 72% |
| Height | 1.26inch |
| Isolation Voltage | 4kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 65W |
| Max Power Dissipation | 63W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 7A |
| Output Power | 65W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NLP65-M (75W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 283g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn NLP65-9920J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.